
EEV226M050S9GAA | |
|---|---|
DigiKey Part Number | 399-17342-2-ND - Tape & Reel (TR) 399-17342-1-ND - Cut Tape (CT) 399-17342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M050S9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M050S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,10592 € | 52,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09621 € | 96,21 € |
| 2.000 | 0,08813 € | 176,26 € |
| 3.000 | 0,08405 € | 252,15 € |
| 5.000 | 0,07950 € | 397,50 € |
| 7.000 | 0,07621 € | 533,47 € |
| 10.000 | 0,07192 € | 719,20 € |
| 12.000 | 0,07090 € | 850,80 € |
| 24.000 | 0,06885 € | 1.652,40 € |
| 25.000 | 0,06863 € | 1.715,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

