Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC1C331P | |
|---|---|
DigiKey Part Number | PCE3107TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1C331P |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1C331P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C331P | Panasonic Industry | 6.160 | PCE3999CT-ND | 0,84000 € | Direct |
| EEE-FC1E331AP | Panasonic Industry | 200 | PCE4359CT-ND | 0,92000 € | Direct |
| EEE-FC1V331AP | Panasonic Industry | 570 | PCE4372CT-ND | 0,98000 € | Direct |
| EEE-FC1E331P | Panasonic Industry | 4.698 | PCE4007CT-ND | 0,84000 € | Upgrade |
| EEE-FC1V331P | Panasonic Industry | 8.342 | PCE4029CT-ND | 0,82000 € | Upgrade |



