
EEE-FK1V331GP | |
|---|---|
DigiKey Part Number | PCE4322TR-ND - Tape & Reel (TR) PCE4322CT-ND - Cut Tape (CT) PCE4322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331GP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FH1V331L | Panasonic Industry | 1.096 | 10-EEE-FH1V331LCT-ND | 1,23000 € | Parametric Equivalent |
| EEE-FT1H331GP | Panasonic Industry | 2 | PCE5121CT-ND | 1,45000 € | Parametric Equivalent |
| AFK337M35G24T-F | Cornell Dubilier Knowles | 8.297 | 338-2189-1-ND | 1,64000 € | Similar |
| UCL1V331MNL1GS | Nichicon | 18.589 | 493-3959-1-ND | 0,92000 € | Similar |
| UWG1V331MNL1GS | Nichicon | 1.769 | 493-6323-1-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,53820 € | 26,91 € |
| 100 | 0,48600 € | 48,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38880 € | 194,40 € |
| 1.000 | 0,36098 € | 360,98 € |
| 1.500 | 0,34695 € | 520,42 € |
| 2.500 | 0,33130 € | 828,25 € |
| 3.500 | 0,32210 € | 1.127,35 € |
| 5.000 | 0,31321 € | 1.566,05 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

