



UCL1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-3959-2-ND - Tape & Reel (TR) 493-3959-1-ND - Cut Tape (CT) 493-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,40090 € | 40,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32406 € | 162,03 € |
| 1.000 | 0,29987 € | 299,87 € |
| 1.500 | 0,28765 € | 431,48 € |
| 2.500 | 0,27403 € | 685,08 € |
| 3.500 | 0,26602 € | 931,07 € |
| 5.000 | 0,25829 € | 1.291,45 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

