330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1E331P

DigiKey Part Number
PCE4203TR-ND - Tape & Reel (TR)
PCE4203CT-ND - Cut Tape (CT)
PCE4203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1E331P
Description
CAP ALUM 330UF 20% 25V SMD
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1E331P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
578 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1V331APPanasonic Industry570PCE4372CT-ND0,98000 €Direct
EEE-FP1V331APPanasonic Industry7.961PCE4445CT-ND0,99000 €Direct
EEE-HAV331UAPPanasonic Industry1.635PCE4730CT-ND0,86000 €Direct
EEE-FK1V331PPanasonic Industry12.378PCE3841CT-ND0,85000 €MFR Recommended
EEE-FC1V331PPanasonic Industry8.342PCE4029CT-ND0,82000 €Upgrade
In-Stock: 1.612
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45900 €4,59 €
500,34580 €17,29 €
1000,30990 €30,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,24342 €121,71 €
1.0000,22429 €224,29 €
1.5000,21462 €321,93 €
2.5000,20384 €509,60 €
3.5000,19751 €691,28 €
5.0000,19138 €956,90 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €