330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V331P

DigiKey Part Number
PCE4029TR-ND - Tape & Reel (TR)
PCE4029CT-ND - Cut Tape (CT)
PCE4029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V331P
Description
CAP ALUM 330UF 20% 35V SMD
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V331P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V331APPanasonic Industry721PCE4429CT-ND1,02000 €Upgrade
EEE-FK1V331GPPanasonic Industry2.444PCE4322CT-ND1,10000 €Upgrade
EEE-FK1V331PPanasonic Industry8.418PCE3841CT-ND0,86000 €Upgrade
EEE-FT1H331APPanasonic Industry30.357PCE5026CT-ND1,23000 €Upgrade
EEE-FT1H331GPPanasonic Industry2PCE5121CT-ND1,45000 €Upgrade
In-Stock: 8.237
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52600 €5,26 €
500,39820 €19,91 €
1000,35770 €35,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28256 €141,28 €
1.0000,26095 €260,95 €
1.5000,25005 €375,07 €
2.5000,23789 €594,73 €
3.5000,23074 €807,59 €
5.0000,22384 €1.119,20 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €