Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2C680B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2C680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C680B |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C680B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2C680 | Panasonic Industry | 797 | P13516-ND | 1,29000 € | Parametric Equivalent |
| EEU-ED2C680B | Panasonic Industry | 409 | 10-EEU-ED2C680BCT-ND | 1,32000 € | Parametric Equivalent |
| EEU-EE2C680 | Panasonic Industry | 78 | P13620-ND | 1,34000 € | Parametric Equivalent |
| 160BXC68MEFC12.5X20 | Rubycon | 0 | 160BXC68MEFC12.5X20-ND | 0,34616 € | Parametric Equivalent |
| 160BXC68MEFCG412.5X20 | Rubycon | 0 | 160BXC68MEFCG412.5X20-ND | 0,33043 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35926 € | 179,63 € |
| Unit Price without VAT: | 0,35926 € |
|---|---|
| Unit Price with VAT: | 0,42752 € |









