



UCS2D680MHD1TO | |
|---|---|
DigiKey Part Number | 493-4743-1-ND - Cut Tape (CT) 493-4743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D680MHD1TO |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73540 € | 36,77 € |
| 100 | 0,66770 € | 66,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55106 € | 275,53 € |
| 1.000 | 0,51433 € | 514,33 € |
| 1.500 | 0,49579 € | 743,69 € |
| 2.500 | 0,47513 € | 1.187,83 € |
| 3.500 | 0,46299 € | 1.620,47 € |
| 5.000 | 0,45126 € | 2.256,30 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

