



UCS2C680MHD | |
|---|---|
DigiKey Part Number | 493-5869-ND |
Manufacturer | |
Manufacturer Product Number | UCS2C680MHD |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C680MHD1TO | Nichicon | 500 | 493-13278-1-ND | 1,09000 € | Parametric Equivalent |
| UCS2D680MHD | Nichicon | 187 | 493-16292-ND | 1,44000 € | Parametric Equivalent |
| UCY2C680MHD3TO | Nichicon | 312 | 493-4795-1-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,53380 € | 26,69 € |
| 100 | 0,48200 € | 48,20 € |
| 500 | 0,39278 € | 196,39 € |
| 1.000 | 0,36468 € | 364,68 € |
| 3.000 | 0,32955 € | 988,65 € |
| 5.000 | 0,31641 € | 1.582,05 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

