Parametric Equivalent
Parametric Equivalent

200BXC68MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 200BXC68MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXC68MEFC12.5X20 |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC68MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXG68MEFC12.5X20 | Rubycon | 976 | 1189-200BXG68MEFC12.5X20-ND | 1,30000 € | Parametric Equivalent |
| UCY2D680MHD3TO | Nichicon | 0 | 493-4810-1-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34725 € | 347,25 € |
| Unit Price without VAT: | 0,34725 € |
|---|---|
| Unit Price with VAT: | 0,41323 € |



