Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HD2S181JJ | |
|---|---|
DigiKey Part Number | EET-HD2S181JJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2S181JJ |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2S181JJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.274 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS421VSN181MQ30S | Chemi-Con | 0 | EKMS421VSN181MQ30S-ND | 3,98665 € | Direct |
| EKMT421VSN181MQ30S | Chemi-Con | 0 | EKMT421VSN181MQ30S-ND | 4,33885 € | Direct |
| ELXS421VSN181MQ30S | Chemi-Con | 0 | ELXS421VSN181MQ30S-ND | 3,84960 € | Direct |
| ELHS451VSN181MQ30S | Chemi-Con | 88 | 565-ELHS451VSN181MQ30S-ND | 10,24000 € | Upgrade |
| 420MXG180MEFCSN25X30 | Rubycon | 200 | 1189-420MXG180MEFCSN25X30-ND | 5,20000 € | Parametric Equivalent |









