Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EET-HC2W271DF | |
|---|---|
DigiKey Part Number | P13272-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W271DF |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 675mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640B5277M000 | TDK | 27 | 495-77162-ND | 7,40000 € | Direct |
| B43644B5277M000 | TDK | 318 | 495-77165-ND | 6,77000 € | Direct |
| LAR2W271MELB35 | Nichicon | 155 | 493-8074-ND | 7,46000 € | Direct |
| 450HXG270MEFC30X35 | Rubycon | 0 | 450HXG270MEFC30X35-ND | 4,10480 € | Upgrade |
| 450HXG270MEFCSN30X35 | Rubycon | 87 | 1189-2860-ND | 7,25000 € | Upgrade |














