
381LR271M450A032 | |
|---|---|
DigiKey Part Number | 338-2283-ND |
Manufacturer | |
Manufacturer Product Number | 381LR271M450A032 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 491mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 491mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 7,00000 € | 70,00 € |
| 80 | 5,62938 € | 450,35 € |
| 160 | 5,31769 € | 850,83 € |
| 560 | 4,88243 € | 2.734,16 € |
| 1.040 | 4,71577 € | 4.904,40 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |

