Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EET-HC2W221JA | |
|---|---|
DigiKey Part Number | P14112-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W221JA |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 829mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227LMX450M2CG | CORNELL DUBILIER KNOWLES | 1.200 | 227LMX450M2CG-ND | 8,95000 € | Direct |
| 381LR221M450J452 | Cornell Dubilier Knowles | 157 | 338-381LR221M450J452-ND | 15,62000 € | Direct |
| 450HXG220MEFCSN25X40 | Rubycon | 7.058 | 1189-1974-ND | 6,29000 € | Direct |
| 450MXC220MEFCSN25X45 | Rubycon | 190 | 1189-450MXC220MEFCSN25X45-ND | 6,47000 € | Direct |
| 450MXG220MEFCSN25X40 | Rubycon | 35 | 1189-3000-ND | 5,75000 € | Direct |













