
227LMX450M2CG | |
|---|---|
DigiKey Part Number | 227LMX450M2CG-ND |
Manufacturer | |
Manufacturer Product Number | 227LMX450M2CG |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.5071Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7052 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.5071Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH220MEFCSN25X35 | Rubycon | 8.678 | 1189-2033-ND | 5,52000 € | Direct |
| ELXS451VSN221MQ40S | Chemi-Con | 581 | 565-3595-ND | 9,39000 € | Parametric Equivalent |
| LGC2H221MELA40 | Nichicon | 15 | LGC2H221MELA40-ND | 8,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 6,41200 € | 64,12 € |
| 50 | 5,36440 € | 268,22 € |
| 100 | 5,03490 € | 503,49 € |
| 500 | 4,46926 € | 2.234,63 € |
| 1.000 | 4,29157 € | 4.291,57 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

