EET-HC2W121CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 370
Unit Price: 4,77000 €
Datasheet

Direct


Rubycon
In Stock: 104
Unit Price: 4,15000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,71575 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,35000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,04885 €
Datasheet

Direct


Rubycon
In Stock: 182
Unit Price: 4,91000 €
Datasheet

Direct


Chemi-Con
In Stock: 108
Unit Price: 6,50000 €
Datasheet

Direct


Chemi-Con
In Stock: 388
Unit Price: 6,96000 €
Datasheet

Direct


Chemi-Con
In Stock: 74
Unit Price: 7,57000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,04856 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,00916 €
Datasheet

Direct


Nichicon
In Stock: 725
Unit Price: 4,61000 €
Datasheet

Direct


Nichicon
In Stock: 191
Unit Price: 4,87000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,23496 €
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2W121CA

DigiKey Part Number
P11802-ND
Manufacturer
Manufacturer Product Number
EET-HC2W121CA
Description
CAP ALUM 120UF 20% 450V SNAP TH
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2W121CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.52Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
1.01 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes