
450VXH120MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 450VXH120MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH120MEFCSN25X25 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH120MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.344 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS451VSN121MQ25S | Chemi-Con | 57 | 565-ELXS451VSN121MQ25S-ND | 7,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,34000 € | 33,40 € |
| 50 | 2,71780 € | 135,89 € |
| 200 | 2,35890 € | 471,78 € |
| 600 | 2,15537 € | 1.293,22 € |
| 1.000 | 2,07931 € | 2.079,31 € |
| 2.600 | 1,96226 € | 5.101,88 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

