450MXH120MEFCSN25X25 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,04885 €
Datasheet

Direct


Rubycon
In Stock: 182
Unit Price: 4,91000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,05895 €
Datasheet

Upgrade


Chemi-Con
In Stock: 388
Unit Price: 4,15000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 74
Unit Price: 3,81000 €
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH120MEFCSN25X25

DigiKey Part Number
1189-1986-ND
Manufacturer
Manufacturer Product Number
450MXH120MEFCSN25X25
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH120MEFCSN25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Ripple Current @ High Frequency
1.344 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
102,97900 €29,79 €
502,41220 €120,61 €
2002,08480 €416,96 €
6001,89903 €1.139,42 €
1.0001,82962 €1.829,62 €
2.6001,72277 €4.479,20 €
5.0001,66396 €8.319,80 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €