Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EET-HC2W101JA | |
|---|---|
DigiKey Part Number | P14101-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W101JA |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.824Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 896 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.824Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107LMB450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB450M2CC-ND | 2,32654 € | Direct |
| 450MXG100MEFCSN25X25 | Rubycon | 46 | 1189-2734-ND | 4,13000 € | Direct |
| B43644B5107M000 | TDK | 151 | B43644B5107M000-ND | 5,14000 € | Direct |
| EKMQ451VSN101MQ25S | Chemi-Con | 464 | 565-3017-ND | 6,08000 € | Direct |
| LAR2W101MELA25 | Nichicon | 415 | 493-3262-ND | 4,05000 € | Direct |













