



LGN2W101MELA25 | |
|---|---|
DigiKey Part Number | 493-7118-ND |
Manufacturer | |
Manufacturer Product Number | LGN2W101MELA25 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2W101MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,90900 € | 29,09 € |
| 50 | 2,35840 € | 117,92 € |
| 250 | 1,99960 € | 499,90 € |
| 500 | 1,88672 € | 943,36 € |
| 1.000 | 1,79297 € | 1.792,97 € |
| 2.500 | 1,69302 € | 4.232,55 € |
| 5.000 | 1,63219 € | 8.160,95 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

