
381LR101M450J022 | |
|---|---|
DigiKey Part Number | 338-2474-ND |
Manufacturer | |
Manufacturer Product Number | 381LR101M450J022 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.326Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.326Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,22900 € | 32,29 € |
| 50 | 2,93580 € | 146,79 € |
| 100 | 2,73060 € | 273,06 € |
| 500 | 2,37792 € | 1.188,96 € |
| 1.000 | 2,28568 € | 2.285,68 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

