Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HC2S331JA | |
|---|---|
DigiKey Part Number | P14090-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2S331JA |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK330MEFC25X40 | Rubycon | 0 | 420MXK330MEFC25X40-ND | 3,81120 € | Direct |
| 420VXH330MEFC25X45 | Rubycon | 0 | 420VXH330MEFC25X45-ND | 3,67255 € | Direct |
| EKMW421VSN331MQ40S | Chemi-Con | 0 | EKMW421VSN331MQ40S-ND | 6,32110 € | Direct |
| 450VXH330MEFC25X50 | Rubycon | 0 | 450VXH330MEFC25X50-ND | 4,32790 € | Upgrade |
| EKMS421VSN331MQ50S | Chemi-Con | 0 | EKMS421VSN331MQ50S-ND | 6,10950 € | Upgrade |











