Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HC2S331CA | |
|---|---|
DigiKey Part Number | P13259-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2S331CA |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2S331CA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH330MEFC25X50 | Rubycon | 0 | 450VXH330MEFC25X50-ND | 4,29350 € | Upgrade |
| EKMS421VSN331MQ50S | Chemi-Con | 0 | EKMS421VSN331MQ50S-ND | 6,06100 € | Upgrade |
| ELHS451VSN331MQ50S | Chemi-Con | 113 | 565-ELHS451VSN331MQ50S-ND | 14,30000 € | Upgrade |
| ELXS421VSN331MQ50S | Chemi-Con | 0 | 565-ELXS421VSN331MQ50S-ND | 14,74000 € | Upgrade |
| 381LR331M420A032 | Cornell Dubilier Knowles | 0 | 381LR331M420A032-ND | 5,55421 € | Similar |











