Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2G181CA | |
|---|---|
DigiKey Part Number | P11761-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G181CA |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.013Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2G181CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.013Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG180MEFCSN25X30 | Rubycon | 197 | 1189-400MXG180MEFCSN25X30-ND | 4,70000 € | Direct |
| EKMQ401VSN181MQ30S | Chemi-Con | 153 | 565-3001-ND | 6,73000 € | Direct |
| EKMS401VSN181MQ25S | Chemi-Con | 186 | 565-EKMS401VSN181MQ25S-ND | 9,48000 € | Direct |
| ELXS401VSN181MQ25S | Chemi-Con | 509 | 565-3591-ND | 9,04000 € | Direct |
| LAR2G181MELA30 | Nichicon | 0 | 493-3255-ND | 1,82448 € | Direct |













