Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2D122KA | |
|---|---|
DigiKey Part Number | P13984-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2D122KA |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.71 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644B2128M000 | TDK | 234 | 495-7501-ND | 7,45000 € | Direct |
| LAR2D122MELB35 | Nichicon | 0 | 493-8026-ND | 3,42755 € | Direct |
| LGN2D122MELB35 | Nichicon | 0 | 493-7079-ND | 6,76000 € | Direct |
| 200MXG1200MEFCSN30X35 | Rubycon | 0 | 200MXG1200MEFCSN30X35-ND | 3,92460 € | Upgrade |
| 381LQ122M200J052 | Cornell Dubilier Knowles | 699 | 338-3822-ND | 6,31000 € | Similar |










