LAR2D122MELB35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 2,94620 €
Datasheet

Similar


Nichicon
In Stock: 19
Unit Price: 6,42000 €
Datasheet

Similar


Nichicon
In Stock: 292
Unit Price: 9,13000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 7,02000 €
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: 6,91000 €
Datasheet

Similar


Nichicon
In Stock: 176
Unit Price: 7,86000 €
Datasheet

Similar


Nichicon
In Stock: 65
Unit Price: 5,89000 €
Datasheet

Similar


Nichicon
In Stock: 178
Unit Price: 6,79000 €
Datasheet

Similar


Nichicon
In Stock: 363
Unit Price: 7,01000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,56000 €
Datasheet

Similar


Nichicon
In Stock: 190
Unit Price: 6,92000 €
Datasheet

Similar


Nichicon
In Stock: 166
Unit Price: 7,49000 €
Datasheet

Similar


Nichicon
In Stock: 88
Unit Price: 7,56000 €
Datasheet

Similar


Nichicon
In Stock: 158
Unit Price: 7,42000 €
Datasheet
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2D122MELB35

DigiKey Part Number
493-8026-ND
Manufacturer
Manufacturer Product Number
LAR2D122MELB35
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2D122MELB35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.65 A @ 120 Hz
Ripple Current @ High Frequency
3.975 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,44315 €688,63 €
Manufacturers Standard Package
Unit Price without VAT:3,44315 €
Unit Price with VAT:4,09735 €