Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LAR2D122MELA50 | |
|---|---|
DigiKey Part Number | 493-8025-ND |
Manufacturer | |
Manufacturer Product Number | LAR2D122MELA50 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2D122MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.975 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D122MELA50 | Nichicon | 164 | 493-8522-ND | 7,39000 € | Direct |
| LAR2D122MELB35 | Nichicon | 0 | 493-8026-ND | 3,40030 € | Similar |
| LAR2D122MELC30 | Nichicon | 219 | 493-8027-ND | 6,34000 € | Similar |
| LGG2D122MELA45 | Nichicon | 0 | 493-8128-ND | 6,94000 € | Similar |
| LGG2D122MELB35 | Nichicon | 200 | 493-8129-ND | 6,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,90960 € | 727,40 € |
| Unit Price without VAT: | 2,90960 € |
|---|---|
| Unit Price with VAT: | 3,46242 € |














