Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-ED2E561CA | |
|---|---|
DigiKey Part Number | P11639-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2E561CA |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 266mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2E561CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.05 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 266mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E561MELA35 | Nichicon | 822 | 493-8534-ND | 5,21000 € | Direct |
| 160USC560MEFC25X25 | Rubycon | 0 | 160USC560MEFC25X25-ND | 1,81365 € | Similar |
| 180MXG560MEFCSN25X25 | Rubycon | 0 | 180MXG560MEFCSN25X25-ND | 1,90995 € | Similar |
| 180USC560MEFC25X25 | Rubycon | 0 | 180USC560MEFC25X25-ND | 4,50985 € | Similar |
| 200HXC560MEFCSN25X35 | Rubycon | 0 | 200HXC560MEFCSN25X35-ND | 2,71430 € | Similar |












