Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160USC560MEFC25X25 | |
|---|---|
DigiKey Part Number | 160USC560MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 160USC560MEFC25X25 |
Description | CAP ALUM 560UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USC560MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.225 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXG560MEFCSN25X25 | Rubycon | 0 | 180MXG560MEFCSN25X25-ND | 1,92520 € | Upgrade |
| 200MXG560MEFCSN25X25 | Rubycon | 0 | 200MXG560MEFCSN25X25-ND | 2,30305 € | Upgrade |
| 180USC560MEFC25X25 | Rubycon | 0 | 180USC560MEFC25X25-ND | 4,54595 € | Parametric Equivalent |
| 200USG560MEFCSN25X25 | Rubycon | 0 | 1189-3882-ND | 2,57180 € | Parametric Equivalent |
| LGN2Z561MELA25 | Nichicon | 241 | 493-8266-ND | 3,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,82815 € | 365,63 € |
| Unit Price without VAT: | 1,82815 € |
|---|---|
| Unit Price with VAT: | 2,17550 € |







