Direct
Upgrade

200MXG560MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 200MXG560MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG560MEFCSN25X25 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG560MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS201VSN561MQ25S | Chemi-Con | 0 | EKMS201VSN561MQ25S-ND | 3,49860 € | Direct |
| ELXS201VSN561MQ25S | Chemi-Con | 161 | 565-ELXS201VSN561MQ25S-ND | 8,06000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,30305 € | 460,61 € |
| Unit Price without VAT: | 2,30305 € |
|---|---|
| Unit Price with VAT: | 2,74063 € |


