Similar
Similar
Similar
Similar




LLS2Z561MELA | |
|---|---|
DigiKey Part Number | 493-2485-ND |
Manufacturer | |
Manufacturer Product Number | LLS2Z561MELA |
Description | CAP ALUM 560UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2Z561MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.225 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2D561MELA | Nichicon | 0 | 493-2517-ND | 1,54040 € | Similar |
| LLS2Z561MELY | Nichicon | 0 | 493-2483-ND | 1,36340 € | Similar |
| LLS2Z561MELZ | Nichicon | 0 | 493-2484-ND | 1,37532 € | Similar |
| SLPX561M180A5P3 | Cornell Dubilier Knowles | 0 | SLPX561M180A5P3-ND | 1,32801 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,39520 € | 348,80 € |
| Unit Price without VAT: | 1,39520 € |
|---|---|
| Unit Price with VAT: | 1,66029 € |





