Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar




LLS2D561MELA | |
|---|---|
DigiKey Part Number | 493-2517-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D561MELA |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D561MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.225 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D561MELA30 | Nichicon | 261 | 493-8516-ND | 4,01000 € | Upgrade |
| LGU2D561MELA | Nichicon | 394 | 493-2701-ND | 3,89000 € | Similar |
| LLS2D561MELB | Nichicon | 114 | 493-2518-ND | 4,22000 € | Similar |
| LLS2D561MELY | Nichicon | 279 | 493-2515-ND | 3,74000 € | Similar |
| LLS2D561MELZ | Nichicon | 0 | 493-2516-ND | 1,54828 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,54040 € | 385,10 € |
| Unit Price without VAT: | 1,54040 € |
|---|---|
| Unit Price with VAT: | 1,83308 € |












