



LLS2D561MELY | |
|---|---|
DigiKey Part Number | 493-2515-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D561MELY |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D561MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.27 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2D561MELB | Nichicon | 114 | 493-2518-ND | 4,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,55400 € | 25,54 € |
| 50 | 2,05840 € | 102,92 € |
| 250 | 1,73572 € | 433,93 € |
| 500 | 1,63418 € | 817,09 € |
| 1.000 | 1,54986 € | 1.549,86 € |
| 2.500 | 1,45997 € | 3.649,93 € |
| 5.000 | 1,40525 € | 7.026,25 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

