



LLS2E561MELA | |
|---|---|
DigiKey Part Number | 493-2550-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E561MELA |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E561MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.525 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E561MELA35 | Nichicon | 787 | 493-8534-ND | 5,21000 € | Upgrade |
| 380LQ561M250J022 | Cornell Dubilier Knowles | 2.586 | 380LQ561M250J022-ND | 6,71000 € | Similar |
| 250USG560MEFCSN25X30 | Rubycon | 192 | 1189-3835-ND | 6,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,11700 € | 31,17 € |
| 50 | 2,53380 € | 126,69 € |
| 250 | 2,15388 € | 538,47 € |
| 500 | 2,03444 € | 1.017,22 € |
| 1.000 | 1,93524 € | 1.935,24 € |
| 2.500 | 1,82950 € | 4.573,75 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

