
200MXC560MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-1774-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC560MEFCSN25X30 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC560MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220MXG560MEFCSN25X30 | Rubycon | 0 | 1189-220MXG560MEFCSN25X30-ND | 1,59380 € | Parametric Equivalent |
| 381LX561M200J022 | Cornell Dubilier Knowles | 0 | 381LX561M200J022-ND | 2,19291 € | Parametric Equivalent |
| B43642B2567M067 | TDK | 0 | 495-B43642B2567M067-ND | 2,49398 € | Parametric Equivalent |
| LGU2D561MELA | Nichicon | 405 | 493-2701-ND | 3,86000 € | Parametric Equivalent |
| LGW2D561MELA30 | Nichicon | 261 | 493-8516-ND | 3,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,69800 € | 26,98 € |
| 50 | 2,17660 € | 108,83 € |
| 200 | 1,87560 € | 375,12 € |
| 600 | 1,70483 € | 1.022,90 € |
| 1.000 | 1,64099 € | 1.640,99 € |
| 2.600 | 1,54275 € | 4.011,15 € |
| 5.000 | 1,48866 € | 7.443,30 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

