Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEE-HA1C331AP | |
|---|---|
DigiKey Part Number | PCE4657TR-ND - Tape & Reel (TR) PCE4657CT-ND - Cut Tape (CT) PCE4657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C331AP |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C331AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 391 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1E331P | Panasonic Industry | 3.943 | PCE4007CT-ND | 0,85000 € | Direct |
| EEE-FC1V331P | Panasonic Industry | 8.237 | PCE4029CT-ND | 0,83000 € | Direct |
| EEE-HA1E331P | Panasonic Industry | 1.612 | PCE4203CT-ND | 0,74000 € | Direct |
| EEE-HB1C331AP | Panasonic Industry | 783 | PCE4748CT-ND | 1,05000 € | Direct |
| EEE-FK1V331AP | Panasonic Industry | 721 | PCE4429CT-ND | 1,02000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27398 € | 136,99 € |
| 1.000 | 0,25290 € | 252,90 € |
| 1.500 | 0,24225 € | 363,38 € |
| 2.500 | 0,23039 € | 575,98 € |
| 3.500 | 0,22341 € | 781,93 € |
| 5.000 | 0,21668 € | 1.083,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



