EEE-FT1E471GV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 6.986
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.516
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.445
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 721
Unit Price: 0,92000 €
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1E471GV

DigiKey Part Number
P124812TR-ND - Tape & Reel (TR)
P124812CT-ND - Cut Tape (CT)
P124812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1E471GV
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1E471GV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01300 €10,13 €
500,78600 €39,30 €
1000,71440 €71,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,58032 €290,16 €
1.0000,54223 €542,23 €
1.5000,52301 €784,51 €
2.5000,50159 €1.253,97 €
3.5000,48901 €1.711,54 €
5.0000,47685 €2.384,25 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €