
25TNV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TNV470M8X10.5TR-ND - Tape & Reel (TR) 1189-25TNV470M8X10.5CT-ND - Cut Tape (CT) 1189-25TNV470M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TNV470M8X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,51660 € | 25,83 € |
| 100 | 0,46580 € | 46,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37828 € | 189,14 € |
| 1.000 | 0,35069 € | 350,69 € |
| 1.500 | 0,33677 € | 505,16 € |
| 2.500 | 0,32124 € | 803,10 € |
| 3.500 | 0,31212 € | 1.092,42 € |
| 5.000 | 0,30331 € | 1.516,55 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

