Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1E221AV | |
|---|---|
DigiKey Part Number | P124684TR-ND - Tape & Reel (TR) P124684CT-ND - Cut Tape (CT) P124684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E221AV |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E221AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E221AL | Panasonic Industry | 426 | 10-EEE-FK1E221ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1E221AP | Panasonic Industry | 2.809 | PCE4416CT-ND | 0,90000 € | Parametric Equivalent |
| EEE-FK1E221GL | Panasonic Industry | 0 | 10-EEE-FK1E221GLCT-ND | 0,99000 € | Parametric Equivalent |
| EEE-FK1E221P | Panasonic Industry | 279 | PCE3800CT-ND | 0,76000 € | Parametric Equivalent |
| EEE-FK1E221V | Panasonic Industry | 0 | EEE-FK1E221V-ND | 0,50400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,68280 € | 34,14 € |
| 100 | 0,61920 € | 61,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50042 € | 250,21 € |
| 1.000 | 0,46657 € | 466,57 € |
| 1.500 | 0,44949 € | 674,24 € |
| 2.500 | 0,43046 € | 1.076,15 € |
| 3.500 | 0,41927 € | 1.467,44 € |
| 5.000 | 0,40847 € | 2.042,35 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |








