
EEE-FK1V221GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V221GLTR-ND - Tape & Reel (TR) 10-EEE-FK1V221GLCT-ND - Cut Tape (CT) 10-EEE-FK1V221GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221GL |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,47900 € | 23,95 € |
| 100 | 0,43170 € | 43,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34384 € | 171,92 € |
| 1.000 | 0,31864 € | 318,64 € |
| 1.500 | 0,30591 € | 458,87 € |
| 2.500 | 0,29173 € | 729,32 € |
| 3.500 | 0,28340 € | 991,90 € |
| 5.000 | 0,27535 € | 1.376,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

