Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



ECO-S2WB101CA | |
|---|---|
DigiKey Part Number | P10156-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2WB101CA |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2WB101CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 729.6 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107LMB450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB450M2CC-ND | 2,32654 € | Direct |
| 450MXG100MEFCSN25X25 | Rubycon | 46 | 1189-2734-ND | 4,13000 € | Direct |
| LGN2W101MELA25 | Nichicon | 399 | 493-7118-ND | 4,24000 € | Direct |
| LGW2W101MELA25 | Nichicon | 844 | 493-3233-ND | 4,30000 € | Direct |
| LQS2W101MELA25 | Nichicon | 222 | 493-7824-ND | 5,20000 € | Direct |










