Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ECO-S2GP820BA | |
|---|---|
DigiKey Part Number | P6139-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP820BA |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.022Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP820BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.16 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.022Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX820M400H012 | Cornell Dubilier Knowles | 0 | 338-3746-ND | 1,60657 € | Direct |
| 400USG82MEFCSN20X25 | Rubycon | 0 | 1189-3929-ND | 2,19100 € | Direct |
| 381LR820M400H012 | Cornell Dubilier Knowles | 6.778 | 338-3778-ND | 4,57000 € | Upgrade |
| 381LR820M420H012 | Cornell Dubilier Knowles | 0 | 381LR820M420H012-ND | 1,67493 € | Upgrade |
| 381LR820M450H012 | Cornell Dubilier Knowles | 0 | 381LR820M450H012-ND | 2,09652 € | Upgrade |








