



LLS2W820MELZ | |
|---|---|
DigiKey Part Number | 493-2596-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W820MELZ |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W820MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.144 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2W820MELZ25 | Nichicon | 320 | 493-8560-ND | 3,62000 € | Upgrade |
| LLS2W820MELY | Nichicon | 246 | 493-2595-ND | 2,88000 € | Similar |
| 380LX820M450H022 | Cornell Dubilier Knowles | 1.963 | 338-3843-ND | 4,98000 € | Similar |
| ESMQ451VSN820MP25S | Chemi-Con | 264 | 565-ESMQ451VSN820MP25S-ND | 4,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,07300 € | 20,73 € |
| 50 | 1,65680 € | 82,84 € |
| 250 | 1,38544 € | 346,36 € |
| 500 | 1,30006 € | 650,03 € |
| 1.000 | 1,22912 € | 1.229,12 € |
| 2.500 | 1,15347 € | 2.883,68 € |
| 5.000 | 1,10742 € | 5.537,10 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


