Aluminum Capacitor Kit 56µF ~ 560µF 450V Through Hole 48 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Capacitor Kit 56µF ~ 560µF 450V Through Hole 48 Pieces (Assorted Per Value)
493-SNAPKIT1

493-SNAPKIT1

DigiKey Part Number
493-SNAPKIT1-KIT-ND
Manufacturer
Manufacturer Product Number
493-SNAPKIT1
Description
CAP KIT ALUM 56UF-560UF 48PCS
Customer Reference
Detailed Description
Aluminum Capacitor Kit 56µF ~ 560µF 450V Through Hole 48 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Nichicon
Voltage - Rated
450V
Series
Tolerance
±20%
Packaging
Bulk
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
48 Pieces (Assorted Per Value)
Kit Type
Aluminum
Packages Included
Radial
Capacitance Range
56µF ~ 560µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,85000 €133,85 €
Manufacturers Standard Package
Unit Price without VAT:133,85000 €
Unit Price with VAT:159,28150 €
Kit Contents
Part NumberDescriptionQuantity
LLS2W471MELCCAP ALUM 470UF 20% 450V SNAP TH2
LLS2W391MELCCAP ALUM 390UF 20% 450V SNAP TH4
LLS2W151MELZCAP ALUM 150UF 20% 450V SNAP TH4
LLS2W331MELBCAP ALUM 330UF 20% 450V SNAP TH4
LLS2W561MELCCAP ALUM 560UF 20% 450V SNAP TH2
Show More