
381LR820M400H012 | |
|---|---|
DigiKey Part Number | 338-3778-ND |
Manufacturer | |
Manufacturer Product Number | 381LR820M400H012 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.44Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.14 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 2.44Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,12100 € | 31,21 € |
| 50 | 2,53720 € | 126,86 € |
| 100 | 2,35340 € | 235,34 € |
| 500 | 2,03748 € | 1.018,74 € |
| 1.000 | 1,93820 € | 1.938,20 € |
| 2.500 | 1,83233 € | 4.580,82 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

