



LGU2G820MELZ | |
|---|---|
DigiKey Part Number | 493-2782-ND |
Manufacturer | |
Manufacturer Product Number | LGU2G820MELZ |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2G820MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915.2 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2G820MELY30 | Nichicon | 50 | 493-8355-ND | 3,29000 € | Similar |
| LGU2G820MELY | Nichicon | 153 | 493-2781-ND | 3,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98100 € | 19,81 € |
| 50 | 1,58020 € | 79,01 € |
| 250 | 1,31896 € | 329,74 € |
| 500 | 1,23670 € | 618,35 € |
| 1.000 | 1,16840 € | 1.168,40 € |
| 2.500 | 1,09557 € | 2.738,92 € |
| 5.000 | 1,05123 € | 5.256,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

