



LGN2G820MELY30 | |
|---|---|
DigiKey Part Number | 493-8355-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G820MELY30 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G820MELY30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915.2 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6820MELY25 | Nichicon | 182 | 493-8365-ND | 4,27000 € | Upgrade |
| LGU2G820MELZ | Nichicon | 450 | 493-2782-ND | 2,95000 € | Similar |
| LGN2W820MELY30 | Nichicon | 227 | 493-8394-ND | 4,74000 € | Parametric Equivalent |
| LGU2G820MELY | Nichicon | 153 | 493-2781-ND | 3,02000 € | Parametric Equivalent |
| 381LR820M400H012 | Cornell Dubilier Knowles | 6.778 | 338-3778-ND | 4,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,22700 € | 22,27 € |
| 50 | 1,78480 € | 89,24 € |
| 250 | 1,49684 € | 374,21 € |
| 500 | 1,40620 € | 703,10 € |
| 1.000 | 1,33092 € | 1.330,92 € |
| 2.500 | 1,25065 € | 3.126,62 € |
| 5.000 | 1,20178 € | 6.008,90 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

