Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ECO-S2GB271CA | |
|---|---|
DigiKey Part Number | P10146-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GB271CA |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GB271CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.368 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 614mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX271M400J052 | Cornell Dubilier Knowles | 1.002 | 338-2536-ND | 7,30000 € | Direct |
| 400HXG270MEFC25X40 | Rubycon | 0 | 400HXG270MEFC25X40-ND | 3,42465 € | Direct |
| 400MXG270MEFCSN25X40 | Rubycon | 0 | 1189-2980-ND | 3,06680 € | Direct |
| 400MXK270MEFC25X30 | Rubycon | 0 | 400MXK270MEFC25X30-ND | 3,03045 € | Direct |
| 400NXG270MEFC25X45 | Rubycon | 0 | 400NXG270MEFC25X45-ND | 3,53990 € | Direct |














