



LGN2G271MELA40 | |
|---|---|
DigiKey Part Number | 493-8361-ND |
Manufacturer | |
Manufacturer Product Number | LGN2G271MELA40 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2G271MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7446 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,23800 € | 42,38 € |
| 50 | 3,48800 € | 174,40 € |
| 250 | 2,99996 € | 749,99 € |
| 500 | 2,84656 € | 1.423,28 € |
| 1.000 | 2,71916 € | 2.719,16 € |
| 2.500 | 2,58337 € | 6.458,43 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

