ECO-S2GA331DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,94000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 41
Unit Price: 6,96000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,78000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,24770 €
Datasheet

Direct


Rubycon
In Stock: 98
Unit Price: 7,38000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,16650 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 7,44000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,70670 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,51070 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,80590 €
Datasheet

Direct


TDK
In Stock: 651
Unit Price: 11,78000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 6,36000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,66945 €
Datasheet

Direct


Chemi-Con
In Stock: 34
Unit Price: 5,59000 €
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GA331DA

DigiKey Part Number
P6854-ND
Manufacturer
Manufacturer Product Number
ECO-S2GA331DA
Description
CAP ALUM 330UF 20% 400V SNAP TH
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GA331DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
402mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes